PDP SEO Portlet

ISL95810UIU8Z-T

Non Volatile Digital Potentiometer, 50 kohm, Single, I2C, Linear, ± 20%, 2.7 V

Manufacturer:Renesas Electronics
Product Category: ICs, Digital Potentiometers
Avnet Manufacturer Part #: ISL95810UIU8Z-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 256 resistor taps - 0.4% resolution
  • I2C serial interface
  • Wiper resistance: 70? typical @ 3.3V
  • Non-volatile storage of wiper position
  • Standby current 5µA max
  • Power supply: 2.7V to 5.5V
  • 50k?, 10k? total resistance
  • High reliability
    • Endurance: 200,000 data changes per bit per register
    • Register data retention: 50 years @ T = +75°C
  • 8 Ld MSOP and 8 Ld TDFN packaging
  • Pb-free plus anneal available (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
50 kohm
null
null
1 Pots
-40 °C
256 Taps
2.7 V
5.5 V
Surface Mount
null
null
Non-Volatile
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00