ISL95808IRZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL95808IRZ-T
Secondary Manufacturer Part#: ISL95808IRZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 20 ns | ||
| Matte Tin | ||
| 260 | ||
| 8 ns | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 2000 kHz | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 18 ns | ||
| 0.5 Ohm | ||
| 8DFN EP | ||
| 8 | ||
| MOSFET | ||
| 2 x 2 x 0.85 | ||
| No | ||
| Industrial | ||
| 500 mA | ||
| 500 mA | ||
| DFN EP | ||
| 5 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |