ISL95808HRZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL95808HRZ-T
Secondary Manufacturer Part#: ISL95808HRZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 20 ns | ||
| PWM | ||
| Matte Tin | ||
| 260 | ||
| 8 ns | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 2000 kHz | ||
| -10 to 100 °C | ||
| 100 °C | ||
| -10 °C | ||
| 18 ns | ||
| 2.5 Ohm | ||
| 8DFN | ||
| 8 | ||
| MOSFET | ||
| 2 x 2 x 0.85 | ||
| No | ||
| Commercial | ||
| 500 mA | ||
| 500 mA | ||
| DFN | ||
| 5 V | ||
| 4.5 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |