ISL95338IRTZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL95338IRTZ
Secondary Manufacturer Part#: ISL95338IRTZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 3.8 V | ||
| Matte Tin | ||
| 260 °C | ||
| 24 V | ||
| 3.8 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 32 | ||
| 1 | ||
| 3.8, 24 V | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| Adjustable | ||
| 20 V | ||
| 32TQFN | ||
| 32 | ||
| 4 x 4 x 0.82 mm | ||
| Extended Industrial | ||
| TQFN | ||
| 1000 kHz | ||
| 1 MHz | ||
| Boost (Step Up), Buck, Buck- |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |