PDP SEO Portlet

ISL95338HRTZ-TK

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL95338HRTZ-TK
Secondary Manufacturer Part#: ISL95338HRTZ-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 V
3.8 V
Matte Tin
260 °C
24 V
3.8 V
Surface Mount
MSL 3 - 168 hours
1
32
1
4.75, 25 V
-10 to 100 °C
100 °C
-10 °C
Adjustable
20 V
32TQFN
32
4 x 4 x 0.82 mm
TQFN
1000 kHz
1 MHz
Buck (Step Down), Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: