PDP SEO Portlet

ISL94208IRZ-T7A

MULTI CELL LI-ION BATTERY OCP & ANALOG FRONT END32LD QFN 5X

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL94208IRZ-T7A
Secondary Manufacturer Part#: ISL94208IRZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4- to 6-cell li-ion battery Management IC in 32 pin QFN package
  • Features an analogue front end with overcurrent protection for multi-cell Li-ion battery packs
  • Software selectable overcurrent protection levels and variable protect detection times
  • Automatic FET turn-off and cell balance disable on reaching external internal temperature limit
  • Automatic cell balance turn off on IC over-temperature
  • Integrated charge/discharge FET drive circuitry
  • Internal cell balancing FETs handle up to 200mA of balancing current for each cell
  • Sleep operation with negative or positive edge wake-up
  • Less than 10µA sleep mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: