PDP SEO Portlet

ISL9238EVAL1Z

Evaluation Board, ISL9238 Li-Ion Battery Charger, NVDC, Buck/Boost, 1 To 4 Cells

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL9238EVAL1Z
Secondary Manufacturer Part#: ISL9238EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL9238 buck-boost charger evaluation board designed to demonstrate the performance of the ISL9238. The buck-boost Narrow Output Voltage DC (NVDC) charger utilizing advanced R3™ Technology to provide high light-load efficiency, fast transient response and seamless DCM/CCM transitions for a variety of mobile and industrial applications. It provides all circuits that are required to evaluate the features of the ISL9238. A majority of the features of the ISL9238, such as adjustable output voltage, On-the-Go (OTG) mode, Trickle Charging mode for depleted battery and system power monitor at buck, Boost and Buck-Boost modes are available on this evaluation board. The default value numbers of the battery in series, the switching frequency and the adapter current limit charging function can be programmed by the resistor from the PROG pin to GND, values also can be set by SMBus.

  • Buck-boost NVDC charger for 1-, 2-, 3-, 4-cell Li-ion batteries
  • End of Charge (EOC) option
  • System power monitor PSYS output, IMVP-8 compliant
  • PROCHOT# open-drain output, IMVP-8 compliant
  • Allows trickle charging of depleted battery
  • Optional ASGATE FET control
  • Ideal diode control in Turbo mode
  • Reverse buck, boost and buck-boost operation from battery
  • Two-level adapter current limit available
  • SMBus and auto-increment I2C compatible

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: