ISL9237HRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: ISL9237HRZ
Secondary Manufacturer Part#: ISL9237HRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.824 V | ||
| Li-Ion | ||
| 6 A | ||
| 2.4 to 13.82 V | ||
| 23.4 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 32 | ||
| -10 to 100 °C | ||
| 100 °C | ||
| -10 °C | ||
| 32QFN | ||
| 32 | ||
| 4 x 4 x 0.85 mm | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |