ISL9123IICZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL9123IICZ-T
Secondary Manufacturer Part#: ISL9123IICZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 % | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 5.5 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2.7, 3.6 V | ||
| -40 to 85 °C | ||
| 600 mA | ||
| 600mA mA | ||
| Adjustable|Fixed | ||
| 0.4 to 5.375|1.8 V | ||
| 8WLCSP | ||
| 8 | ||
| 1.8 x 1 x 0.3 mm | ||
| Industrial | ||
| WLCSP | ||
| 2.5 MHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |