ISL9120IIAZ-T
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL9120IIAZ-T
Secondary Manufacturer Part#: ISL9120IIAZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 98 % | ||
| 5.5 V | ||
| 1.8 V | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 5.5 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 1.8, 5.5 V | ||
| 85 °C | ||
| 0.8 A | ||
| Adjustable | ||
| 1 to 5.2 V | ||
| 9WLCSP | ||
| 9 | ||
| 1.41 x 1.41 x 0.3 | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |