PDP SEO Portlet

ISL9113EIAZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL9113EIAZ-T
Secondary Manufacturer Part#: ISL9113EIAZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
4.7 V
800 mV
Matte Tin
1 %
1.5 %
260
4.7 V
0.8 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-20 to 85 °C
85 °C
-20 °C
1.3 A
Adjustable
1 to 5.2 V
6WLCSP
6
0.8 x 1.36 x 0.55
WLCSP
1700 to 2200 kHz
1.8 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: