ISL9112IRT7Z-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL9112IRT7Z-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Pins | ||
| Fixed | ||
| null | ||
| Boost | ||
| null | ||
| 5.5 V | ||
| 95 % | ||
| -40 °C | ||
| null | ||
| null | ||
| 5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| TDFN-EP | ||
| 85 °C | ||
| 2.5 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |