ISL91127IRNZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL91127IRNZ-T7A
Secondary Manufacturer Part#: ISL91127IRNZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 5.5 V | ||
| 1.8 V | ||
| Matte Tin | ||
| 260 °C | ||
| 5.5 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 1.8000, 5.5000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| Fixed | ||
| 3.3 V | ||
| 20QFN EP | ||
| 20 | ||
| 4 x 4 x 0.85 mm | ||
| ISL911xx | ||
| Industrial | ||
| QFN EP | ||
| 2100 to 2900 kHz | ||
| 2.5 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |