PDP SEO Portlet

ISL91127IRA-EVZ

Evaluation Board, High Current Buck Boost Switching Regulator, 1.8V to 5.5V Vin, Adj Vout

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL91127IRA-EVZ
Secondary Manufacturer Part#: ISL91127IRA-EVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL91127IRA-EVZ is a evaluation board to evaluate ISL91127IRAZ ADJ output voltage regulator IC. This ISL91127IR is a high efficiency buck-boost 4.5A switching regulator for systems using new battery chemistries. It uses intersil’s proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when input voltage is close to output voltage. The ISL91127IR supports standalone applications with an adjustable output voltage. The output voltages as low as 1V or as high as 5.2V are supported using an external resistor divider. It is used in brownout free system voltage for smart phones and tablet PCs and 2G/3G/4G RF power amplifiers.

  • Automatic and seamless transitions between buck and boost modes
  • Input voltage range from 1.8V to 5.5V
  • High efficiency up to 96%
  • 30µA quiescent current maximizes light load efficiency
  • 2.5MHz switching frequency minimizes external component size
  • Fully protected for short-circuit, over-temperature and undervoltage
  • Operating temperature of ISL91127IRAZ range from -40°C to +85°C
  • ISL91127IRAZ is 20 pin 4mm x 4mm QFN package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: