ISL9111AEH50Z-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL9111AEH50Z-T7A
Secondary Manufacturer Part#: ISL9111AEH50Z-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 % | ||
| 3.1 V | ||
| 800 mV | ||
| Matte Tin | ||
| 1 % | ||
| 1.5 % | ||
| 260 | ||
| 4.8 V | ||
| 0.8 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 0.24 A | ||
| Fixed | ||
| 5 V | ||
| 6SOT-23 | ||
| 6 | ||
| 3 x 1.75 x 1.3 mm | ||
| Extended Commercial | ||
| SOT-23 | ||
| 1200 kHz | ||
| 1.2 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |