PDP SEO Portlet

ISL91117IIAZ-T

Conv DC to DC Single Step Up 1.8V to 4.8V 20-Pin WLCSP T/R

Manufacturer:Renesas Electronics
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: ISL91117IIAZ-T
Secondary Manufacturer Part#: ISL91117IIAZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL91117 is a highly-integrated boost switching regulator for battery powered applications. The device provides a power supply solution for products using dual-cell or three-cell alkaline, NiCd or NiMH, or one-cell Li-ion or Li-polymer battery. This device is capable of delivering an output current of 1.5A with PVIN = 3.3V and VOUT = 5V. The use of a synchronous rectifier maximizes efficiency at high loads. No-load quiescent current of only 35µA optimizes efficiency under light-load conditions. Forced PWM and/or synchronization to an external clock may also be selected for noise sensitive applications. The ISL91117 is designed for standalone applications and supports 5V fixed output voltage or variable output voltages with an external resistor divider. Power supply solution size is minimized by a 2.34mm x 1.72mm WLCSP and a 2.6MHz switching frequency, which allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.

  • Input voltage range: 1.8V to 4.8V
  • Fixed 5V or adjustable output
  • Output current: up to 1.5A (PVIN = 3.3V, VOUT = 5V)
  • High efficiency: up to 96%
  • 35µA quiescent current maximizes light-load efficiency
  • True input-output disconnect when disabled
  • 2.6MHz switching frequency minimizes external component size
  • Selectable forced-PWM mode and external synchronization
  • Fully protected for short-circuit, over-temperature and under voltage
  • Small 2.34mm x 1.72mm WLCSP

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
20
WLCSP
Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: