ISL91110IR2AZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL91110IR2AZ-T7A
Secondary Manufacturer Part#: ISL91110IR2AZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| TQFN-EP | ||
| 5.5 V | ||
| 1.8 V | ||
| Matte Tin | ||
| 5 mV/V | ||
| 0.005 mV/mA | ||
| 260 | ||
| 5.5 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| Fixed | ||
| 3.5 V | ||
| 20TQFN EP | ||
| 20 | ||
| 4 x 4 x 0.85(Max) | ||
| Industrial | ||
| TQFN EP | ||
| 2100 to 2900 kHz | ||
| 2.9 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |