PDP SEO Portlet

ISL91110IIAZ-T7A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL91110IIAZ-T7A
Secondary Manufacturer Part#: ISL91110IIAZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
1.8 V
Tin-Silver-Copper
260
5.5 V
1.8 V
Surface Mount
MSL 1 - Unlimited
1
25
1
6, 3, 5 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
1 to 5.2 V
25WLCSP
25
2.33 x 2.07 x 0.3
Industrial
WLCSP
2100 to 2900 kHz
2.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.45333
500+
$0.44156
1000+
$0.4359
2000+
$0.43038
4000+
$0.425