PDP SEO Portlet

ISL91110IIAZ-T

Conv DC-DC Single Step Up 1.8V 5.5V 25-Pin WLCSP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL91110IIAZ-T
Secondary Manufacturer Part#: ISL91110IIAZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL91110 is a high-current buck-boost switching regulator for systems using new battery chemistries. It uses Intersil’s proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage. The ISL91110 is capable of delivering at least 2A continuous output current (VOUT = 3.3V) over a battery voltage range of 2.5V to 4.35V. This maximizes the energy utilization of advanced single-cell Li-ion battery chemistries that have significant capacity left at voltages below the system voltage. Its fully synchronous low ON-resistance 4-switch architecture and a low quiescent current of only 35µA optimize efficiency under all load conditions. The ISL91110 supports standalone applications with a fixed 3.3V or 3.5V output voltage or adjustable output voltage with an external resistor divider. Output voltages as low as 1.0V or as high as 5.2V are supported. The ISL91110 is available in a 25-bump, 0.4mm pitch WLCSP (2.33mmx2.07mm) and a 2.5MHz switching frequency, which further reduces the size of external components.

  • Accepts input voltages above or below regulated output voltage
  • Automatic and seamless transitions between buck and boost modes
  • Input voltage range: 1.8V to 5.5V
  • Output current: up to 2A (PVIN = 2.5V, VOUT = 3.3V)
  • Burst current: up to 3A (PVIN = 3V, VOUT = 3.3V, tON < 600µs, t = 4.6ms)
  • High efficiency: up to 96%
  • 35µA quiescent current maximizes light-load efficiency
  • 2.5MHz switching frequency minimizes external component size
  • Fully protected for short-circuit, over-temperature, and under voltage
  • Small 2.33mmx2.07mm WLCSP

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
1.8 V
Tin-Silver-Copper
5.5 V
1.8 V
Surface Mount
1
25
1
1.8 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.8 to 5.25 V
25WLCSP
25
2.33 x 2.07 x 0.3
Industrial
WLCSP
2500 kHz
2.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: