PDP SEO Portlet

ISL91110II2AZ-T7A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL91110II2AZ-T7A
Secondary Manufacturer Part#: ISL91110II2AZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
1.8 V
Tin-Silver-Copper
12.5 mV/V
0.4 mV/mA
260
5.5 V
1.8 V
Surface Mount
MSL 1 - Unlimited
1
25
1
2.5 V
-40 to 85 °C
85 °C
-40 °C
2 A
Fixed
3.5 V
25WLCSP
25
2.07 x 2.33 x 0.34
Industrial
WLCSP
2100 to 2900 kHz
2.9 MHz
Buck (Step Down), Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: