PDP SEO Portlet

ISL9110IRTNZ-T7A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL9110IRTNZ-T7A
Secondary Manufacturer Part#: ISL9110IRTNZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
1.8 V
Matte Tin
12.5 mV/mV
0.4 mV/mA
260
5.5 V
1.8 V
Surface Mount
MSL 1 - Unlimited
1
12
1
1.8 V
-40 to 85 °C
85 °C
-40 °C
1.2 A
Fixed
3.3 V
12TDFN EP
12
3 x 3 x 0.75 - 0.05 mm
Industrial
TDFN EP
2500 kHz
2.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: