ISL9110IRTAZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL9110IRTAZ-T
Secondary Manufacturer Part#: ISL9110IRTAZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 5.5 V | ||
| 1.8 V | ||
| Matte Tin | ||
| 12.5 mV/mV | ||
| 0.4 mV/mA | ||
| 260 | ||
| 5.5 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 36, 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.2 A | ||
| Adjustable | ||
| 1 to 5.2 V | ||
| 12TDFN EP | ||
| 12 | ||
| 3 x 3 x 0.75 - 0.05 mm | ||
| Industrial | ||
| TDFN EP | ||
| 2500 kHz | ||
| 2.5 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |