ISL91107IIAZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL91107IIAZ-T
Secondary Manufacturer Part#: ISL91107IIAZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 5.5 V | ||
| 1.8 V | ||
| 260 | ||
| 5.5 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 15 | ||
| 1 | ||
| 13.5, 16.5 V | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable|Fixed | ||
| 1 to 5.2|3.3 V | ||
| 15WLCSP | ||
| 15 | ||
| 2.15 x 1.51 x 0.3 | ||
| WLCSP | ||
| 2400 to 2900 kHz | ||
| 2.5 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |