PDP SEO Portlet

ISL9107IRZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL9107IRZ-T
Secondary Manufacturer Part#: ISL9107IRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.7 V
Matte Tin
0.2 %/V
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2 V
-40 to 85 °C
85 °C
-40 °C
1.5 A
Adjustable
0.8 to 5.5 V
8DFN EP
8
2 x 3 x 0.95 mm
Industrial
DFN EP
1600 kHz
1.6 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: