PDP SEO Portlet

ISL9105IRZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL9105IRZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Adjustable
800 mV
Synchronous Buck (Step Down)
null
5.5 V
95 %
-40 °C
600 mA
5.5 V
null
Surface Mount
null
null
DFN-EP
85 °C
1.6 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0
SubTotal:
$0.00