ISL9104AIRUCZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL9104AIRUCZ-T7A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Fixed | ||
| null | ||
| Synchronous Buck (Step Down) | ||
| null | ||
| 6 V | ||
| 93 % | ||
| -40 °C | ||
| 500 mA | ||
| null | ||
| 1.8 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| UTDFN | ||
| 85 °C | ||
| 4.3 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |