ISL9104AIRUAZ-T
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL9104AIRUAZ-T
Secondary Manufacturer Part#: ISL9104AIRUAZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 93 % | ||
| UTDFN-EP | ||
| 6 V | ||
| 2.7 V | ||
| Gold | ||
| 0.2 %/V | ||
| 0.0009 %/mA | ||
| 260 | ||
| 6 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 0.8 to 6 V | ||
| 6UTDFN EP | ||
| 6 | ||
| 1.6 x 1.6 x 0.5 mm | ||
| Industrial | ||
| UTDFN EP | ||
| 4300 kHz | ||
| 4.3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |