ISL9103AIRUAZ-T
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL9103AIRUAZ-T
Secondary Manufacturer Part#: ISL9103AIRUAZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 6 V | ||
| 2.7 V | ||
| Gold | ||
| 0.2 %/V | ||
| 0.0009 %/mA | ||
| 260 | ||
| 6 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 5.25, 4.75, 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 0.8 to 6 V | ||
| 6UTDFN | ||
| 6 | ||
| 1.6 x 1.6 x 0.5 mm | ||
| Industrial | ||
| UTDFN | ||
| 2400 kHz | ||
| 2.4 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |