ISL90727WIE627Z-TK
Digital Potentiometer, Volatile, 10 kOhm, Single, 128 Steps, ± 45 ppm/°C, 2.7 V to 5.5 V, 6 Pins, SC-70
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Digital Potentiometers
Avnet Manufacturer Part #: ISL90727WIE627Z-TK
Secondary Manufacturer Part#: ISL90727WIE627Z-TK
- RoHS 10 Compliant
- Tariff Charges
The Intersil ISL90727 is digitally controlledpotentiometers (XDCP). Each device consists of a resistorarray, wiper switches, and a control section. The wiperposition is controlled by an I2C Bus. The potentiometer is implemented by a resistor arraycomposed of 127 resistive elements and a wiper switchingnetwork. Between each element and at either end are tappoints accessible to the wiper terminal. The position of thewiper element is controlled by the SDA and SCL inputs.
- Volatile Solid-State Potentiometer
- I2C Serial Bus Interface
- DCP Terminal Voltage, 2.7V to 5.5V
- Low Tempco
- Rheostat - 45 ppm/°C Typical
- Divider - 15 ppm/°C Typical
- 128 Wiper Tap Points
- Wiper Resistance 70O Typ at VCC = 3.3V
- Low Power CMOS
- Active Current, 200µA Max
- Standby Current, 500nA Max
- Available RTOTAL Values = 50kO, 10kO
- Power-on Preset to Midscale
- Packaging
- 6 Ld SC-70
- Pb-Free (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-70 | ||
| Surface Mount | ||
| 6 | ||
| Single | ||
| 128 | ||
| 85 °C | ||
| -40 °C | ||
| Volatile | ||
| Single 128-Tap Volatile Digital Pots | ||
| 10 kOhm | ||
| 5.5 V | ||
| 2.7 V | ||
| ± 45ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |