PDP SEO Portlet

ISL9016IRUJCZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL9016IRUJCZ-T
Secondary Manufacturer Part#: ISL9016IRUJCZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.8 %
UTDFN-EP
6.5 V
1.8 V
6.5 to 1.8 V
117.5 °C/W
Gold
260
0.425@150mA|0.325@150mA V
0.1 mA
Surface Mount
MSL 1 - Unlimited
2
6
2
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.8, 1.8 V
6UTDFN EP
6
Positive Output
1.6 x 1.6 x 0.5 mm
Industrial
UTDFN EP
0.25@150mA|0.2@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: