ISL9008AIECZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: ISL9008AIECZ-T
Secondary Manufacturer Part#: ISL9008AIECZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 % | ||
| 6.5 V | ||
| 2.3 V | ||
| 6.5 to 2.3 V | ||
| 231 °C/W | ||
| Matte Tin | ||
| 0.1 % | ||
| 260 | ||
| 0.5@150mA V | ||
| 0.046 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.8 V | ||
| 5SC-70 | ||
| 5 | ||
| Positive | ||
| 2.15 x 1.35 x 1 mm | ||
| 1.8V 150mA LDO Voltage Regulators | ||
| 1 V | ||
| Industrial | ||
| SC-70 | ||
| 0.3@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |