PDP SEO Portlet

ISL9003AIENZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL9003AIENZ-T
Secondary Manufacturer Part#: ISL9003AIENZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.8 %
6.5 to 2.3 V
231 °C/W
Matte Tin
0.1 %
260
0.325@150mA V
0.031 mA
Surface Mount
MSL 2 - 1 year
1
-40 to 85 °C
0.15 A
Fixed
3.3 V
5SC-70
5
Positive
2.15 x 1.35 x 1 mm
1 V
Industrial
SC-70
0.2@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: