ISL9001AIRBZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: ISL9001AIRBZ-T
Secondary Manufacturer Part#: ISL9001AIRBZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 % | ||
| 6.5 to 2.3 V | ||
| 69 °C/W | ||
| 10 °C/W | ||
| Matte Tin | ||
| 0.1 % | ||
| 260 | ||
| 0.325@300mA V | ||
| 0.032 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.3 A | ||
| Fixed | ||
| 3.3 V | ||
| 8DFN EP | ||
| 8 | ||
| Positive | ||
| 2 x 3 x 0.95 mm | ||
| 1 V | ||
| Industrial | ||
| DFN EP | ||
| 0.2@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |