ISL89165FBEBZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: ISL89165FBEBZ
Secondary Manufacturer Part#: ISL89165FBEBZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| Non-Isolated | ||
| 5V | ||
| Matte Tin | ||
| 260 | ||
| 25 ns | ||
| 25 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 10000 kHz | ||
| -40 to 125 °C | ||
| 2 Ohm | ||
| 8SOIC EP | ||
| 6 A | ||
| 8 | ||
| 4.98 x 3.99 x 1.47 mm | ||
| No | ||
| Industrial | ||
| SOIC EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |