PDP SEO Portlet

ISL89165FBEBZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL89165FBEBZ-T
Secondary Manufacturer Part#: ISL89165FBEBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
SOIC-EP
5V
5V PWM
Matte Tin
260
25 ns
25 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
10000 kHz
-40 to 125 °C
125 °C
-40 °C
2 Ohm
8SOIC EP
6 A
8
4.98 x 3.99 x 1.47 mm
No
Industrial
SOIC EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: