ISL89163FRTAZ
Manufacturer:Renesas Electronics
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: ISL89163FRTAZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 2 Channels | ||
| null | ||
| 400 µs | ||
| null | ||
| -40 °C | ||
| 4.5 V | ||
| 16 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| TDFN | ||
| null | ||
| 6 A | ||
| 6 A | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |