PDP SEO Portlet

ISL88013EVAL1Z

Evaluation Board For 5 Ld Voltage Supervisors with Adjustable Power-On Reset

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL88013EVAL1Z
Secondary Manufacturer Part#: ISL88013EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL88013IH529Z-TK is family of device which offer both fixed and/or adjustable voltage-monitoring that combine popular functions such as Power-On reset control, watchdog timer, supply voltage supervision, and manual reset assertion in a small 5 Ld SOT-23 package. Unique features on the ISL88013IH529Z-TK include a watchdog timer with a 51s start-up timeout and a 1.6s normal timeout duration.

  • Single/dual voltage monitoring supervisors
  • Dual supervisor has one fixed voltage input and another that is user-adjustable down to 0.6V
  • Adjustable POR timeout delay options
  • Watchdog timer with 1.6s normal and 51s start-up timeout durations
  • Manual reset input on all devices
  • Reset signal valid down to VDD = 1V
  • Accurate ±1.5% voltage threshold
  • Immune to power-supply transients
  • Ultra low 5.5µA supply current
  • Small 5 Ld SOT-23 Pb-Free package
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Power Management Tools
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: