PDP SEO Portlet

ISL88001IH29Z-T

Volt Supervisor Monitor 1.8V to 5.5V 3-Pin SOT-23 T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL88001IH29Z-T
Secondary Manufacturer Part#: ISL88001IH29Z-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL88001 supervisors areextremely low power 160nA voltage supervisors that help tomonitor the power supply voltages in a wide variety ofapplications. By providing Power-On Reset and supplyvoltage supervision in small 3 Ld SC-70 and SOT-23packages, the ISL88001, ISL88002, ISL88003 devices canhelp to lower system cost, reduce board space requirementsand increase the reliability of systems. The most popular voltage trip points are available forstandard power supplies from 1.8V to 5.0V. These reset threshold voltages areaccurate to within ±1.2% and the reset signal is valid down to1V. Active high and active low reset outputs are available inpush-pull and open drain configurations.

  • Single Voltage Monitoring Supervisors
  • Fixed-Voltage Options Allow Precise Monitoring of +1.8V, +2.5V, +3.0V, +3.3V and +5.0V Power Supplies
  • Ultra Low 160nA Supply Current
  • ±1.2% Voltage Threshold Accuracy
  • 190ms Power-On Reset Timeout
  • Reset Signal Valid Down to VDD = 1V
  • No External Components Necessary
  • Immune to Power-Supply Transients
  • Available in Small 3 Ld SC-70 and 3 Ld SOT-23 Pb-free Packages
  • Pin Compatible with MAX803, MAX809, MAX810
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
200 ms
Matte Tin
No
260
2.96 V
2.89 V
1.8, 5.5 V
Surface Mount
MSL 3 - 168 hours
1
3
1
0.35 uA
-40 to 85 °C
85 °C
-40 °C
3SOT-23
3
2.92 x 1.3 x 0.91 mm
Active-Low, Push-Pull, Push-P
Industrial
SOT-23
5.5 V
1.8 V
Voltage Monitor
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: