ISL88001IE22Z-TK
Volt Supervisor Monitor 1.8V to 2.75V 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
The ISL88001 supervisors areextremely low power 160nA voltage supervisors that help tomonitor the power supply voltages in a wide variety ofapplications. By providing Power-On Reset and supplyvoltage supervision in small 3 Ld SC-70 and SOT-23packages, the ISL88001, ISL88002, ISL88003 devices canhelp to lower system cost, reduce board space requirementsand increase the reliability of systems. The most popular voltage trip points are available forstandard power supplies from 1.8V to 5.0V. These reset threshold voltages areaccurate to within ±1.2% and the reset signal is valid down to1V. Active high and active low reset outputs are available inpush-pull and open drain configurations.
- Single Voltage Monitoring Supervisors
- Fixed-Voltage Options Allow Precise Monitoring of +1.8V, +2.5V, +3.0V, +3.3V and +5.0V Power Supplies
- Ultra Low 160nA Supply Current
- ±1.2% Voltage Threshold Accuracy
- 190ms Power-On Reset Timeout
- Reset Signal Valid Down to VDD = 1V
- No External Components Necessary
- Immune to Power-Supply Transients
- Available in Small 3 Ld SC-70 and 3 Ld SOT-23 Pb-free Packages
- Pin Compatible with MAX803, MAX809, MAX810
- Pb-Free (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 ms | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.216 V | ||
| 2.164 V | ||
| 1.8, 2.75 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0.325 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SC-70 | ||
| 3 | ||
| 2.2 x 1.35 x 1 mm | ||
| Active-Low, Push-Pull, Push-P | ||
| Industrial | ||
| SC-70 | ||
| 2.75 V | ||
| 1.8 V | ||
| Voltage Monitor | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |