ISL88001IE22Z-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: ISL88001IE22Z-T
Secondary Manufacturer Part#: ISL88001IE22Z-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 ms | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.216 V | ||
| 2.164 V | ||
| 1.8, 2.75 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0.325 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SC-70 | ||
| 3 | ||
| 2.2 x 1.35 x 1 mm | ||
| Active-Low, Push-Pull, Push-P | ||
| Industrial | ||
| SC-70 | ||
| 2.75 V | ||
| 1.8 V | ||
| Voltage Monitor | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |