PDP SEO Portlet

ISL88001/2/3EVAL1Z

Evaluation Board For Ultra Low Power 3 LD Voltage Supervisors In SC70 And SOT23 Packages

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL88001/2/3EVAL1Z
Secondary Manufacturer Part#: ISL88001/2/3EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL88001 supervisors areextremely low power 160nA voltage supervisors that help tomonitor the power supply voltages in a wide variety ofapplications. By providing Power-On Reset and supplyvoltage supervision in small 3 Ld SC-70 and SOT-23packages, the ISL88001, ISL88002, ISL88003 devices canhelp to lower system cost, reduce board space requirementsand increase the reliability of systems. The most popular voltage trip points are available forstandard power supplies from 1.8V to 5.0V. These reset threshold voltages areaccurate to within ±1.2% and the reset signal is valid down to1V. Active high and active low reset outputs are available inpush-pull and open drain configurations.

  • Single Voltage Monitoring Supervisors
  • Fixed-Voltage Options Allow Precise Monitoring of +1.8V, +2.5V, +3.0V, +3.3V and +5.0V Power Supplies
  • Ultra Low 160nA Supply Current
  • ±1.2% Voltage Threshold Accuracy
  • 190ms Power-On Reset Timeout
  • Reset Signal Valid Down to VDD = 1V
  • No External Components Necessary
  • Immune to Power-Supply Transients
  • Available in Small 3 Ld SC-70 and 3 Ld SOT-23 Pb-free Packages
  • Pin Compatible with MAX803, MAX809, MAX810
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Power Management Tools
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: