PDP SEO Portlet

ISL85413FRTZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL85413FRTZ
Secondary Manufacturer Part#: ISL85413FRTZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
92 %
Matte Tin
260
36 V
3.5 V
Surface Mount
MSL 3 - 168 hours
1
3.5, 36 V
-40 to 125 °C
0.3 A
300mA mA
Adjustable
3.5 to 40 V
8TDFN EP
8
3 x 3 x 0.75(Max)
Extended Industrial
TDFN EP
700 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1960  Mult:490  
USD $: