ISL85410FRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: ISL85410FRZ
Secondary Manufacturer Part#: ISL85410FRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| Matte Tin | ||
| 260 | ||
| 36 V | ||
| 3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3, 36 V | ||
| -40 to 125 °C | ||
| 1 A | ||
| 1A A | ||
| Adjustable | ||
| 3.0 to 40 V | ||
| 12DFN | ||
| 12 | ||
| 4 x 3 x 0.95(Max) | ||
| Extended Industrial | ||
| DFN | ||
| 300 to 2000 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |