ISL85403FRZ
DC/DC Controllers, Current/Voltage Control Mode, 1 Output, Synchronous Buck, Buck-Boost, 3.05V to 40V, 20 Pins, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
The ISL85403 is a 40V, 2.5A synchronous buck or boost buck controller with a high-side MOSFET and low-side driver integrated. In buck mode, the ISL85403 supports a wide input range of 3V to 40V. In boost-buck mode, the input range can be extended down to 2.5V and output regulation can be maintained when VIN drops below VOUT, enabling sensitive electronics to remain on in low input voltage conditions. The low-side driver can be either used to drive an external low-side MOSFET for a synchronous buck or left unused for a standard non-synchronous buck. The low-side driver can also be used to drive a boost converter as a preregulator followed by a buck controlled by the same IC, which greatly expands the operating input voltage range down to 2.5V or lower. The ISL85403 has comprehensive protections against various faults including overvoltage and over-temperature protections, etc.
- Buck mode: input voltage range 3V to 40V
- Boost mode expands operating input voltage lower than 2.5V
- Selectable forced PWM mode or PFM mode
- 300µA IC quiescent current (PFM, no load); 180µA input quiescent current (PFM, no load, VOUT tied to AUXVCC)
- Less than 5µA (MAX) shutdown input current (IC disabled)
- Operational topologies
- Synchronous buck
- Non-synchronous buck
- Two-stage boost buck
- Non-inverting single inductor buck boost
- Programmable frequency from 200kHz to 2.2MHz and frequency synchronization capability
- ±1% tight voltage regulation accuracy
- Reliable overcurrent protection
- Temperature compensated current sense -
- Cycle-by-cycle current limiting with frequency foldback
- Hiccup mode for worst case short condition
- 20 Ld 4 x 4 QFN package
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current, Voltage, Voltage | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 105 °C | ||
| 2.5 A | ||
| Adjustable | ||
| 3.0 to 40 V | ||
| 20QFN | ||
| 20 | ||
| 4 x 4 x 0.85 | ||
| QFN | ||
| 2.2 to 2530 MHz | ||
| Step Up|Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |