PDP SEO Portlet

ISL85403EVAL1Z

Evaluation Board, ISL85403FRZ, Synchronous Buck / Boost-Buck Converter, Power Management

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL85403EVAL1Z
Secondary Manufacturer Part#: ISL85403EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL85403EVAL1Z is an evaluation board for ISL85403. The board allows quick evaluation of the ISL85403 in the 2-stage boost-buck and the synchronous buck configurations. It is a cost effective solution for the low-power, wide input voltage range point-of-load application where both stepping up and stepping down voltage capabilities are required.

  • Input voltage range from (VIN) 4V to 40V
  • Output voltage (VOUT) is 5.0V, maximum output current (IOUT-MAX) is 2.5A
  • Switching frequency is 500KHz
  • Flexible design
  • Convenient power connection
  • Output ripple is 40mV

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: