ISL85033IRTZ
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 800 mV to 28 V, 6 A, 2 MHz, 28 Pins, TQFN-EP
- RoHS 10 Compliant
- Tariff Charges
The ISL85033IRTZ is a dual standard Buck Regulator capable of 3A per channel continuous output current. With an input range of 4.5 to 28V, it provides a high frequency power solution for a variety of point of load applications. The PWM controller in the ISL85033 drives an internal switching N-channel power MOSFET and requires an external Schottky diode to generate the output voltage. The integrated power switch is optimized for excellent thermal performance up to 3A of output current. The PWM regulator switches at a default frequency of 500kHz and it can be user programmed or synchronized from 300kHz to 2MHz. The ISL85033 utilizes peak current mode control to provide flexibility in component selection and minimize solution size. The protection features include overcurrent, UVLO and thermal overload protection.
- Current mode control
- Independent power-good detection
- Selectable in-phase or out-of-phase PWM operation
- Independent, sequential, ratiometric or absolute tracking between outputs
- Internal 2ms soft-start time
- Overcurrent/short circuit protection, thermal overload protection, UVLO
- Boot undervoltage detection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| Matte Tin | ||
| 260 | ||
| 28 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4.5, 5.5 V | ||
| -40 to 85 °C | ||
| 3 A | ||
| 6A A | ||
| Adjustable | ||
| 0.8 to 28 V | ||
| 28TQFN EP | ||
| 28 | ||
| 4 x 4 x 0.75 mm | ||
| Industrial | ||
| TQFN EP | ||
| 300 to 2000 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |