PDP SEO Portlet

ISL85014EVAL1Z

Evaluation Board, ISL85014FRZ Synchronous Buck Regulator, 14A, 3.8V to 18V input

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL85014EVAL1Z
Secondary Manufacturer Part#: ISL85014EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL85014EVAL1Z from Intersil is an ISL85014FRZ evaluation board. The ISL85014EVAL1Z board is used to evaluate the performance of the ISL85014 synchronous buck regulator. The ISL85014 is a 3.8V to 18V input, 14A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. The device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.

  • 1.8V nominal output voltage
  • Switch selectable EN (enabled/disabled), frequency synchronization option
  • Jumper selectable mode (DEM/forced CCM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
  • Connectors and test points for easy probing, compact design
  • Default internally set to 600KHz switching frequency
  • Default internally set to 3ms soft-start
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: