PDP SEO Portlet

ISL85009EVAL1Z

Evaluation Board, ISL85009 Synchronous Buck Regulator, 9A, 3.8V to 18V input

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL85009EVAL1Z
Secondary Manufacturer Part#: ISL85009EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL85009EVAL1Z from is an ISL85009 evaluation board. The ISL85009EVAL1Z platform allows quick evaluation of the high-performance features of the ISL85009 buck regulator. The ISL85009 is a 3.8V to 18V input, 9A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. The device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.

  • 1.8V nominal output voltage
  • Switch selectable EN (enabled/disabled)
  • Frequency synchronization option
  • Jumper selectable mode (DEM/forced CCM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
  • Connectors and test points for easy probing, compact design
  • Default internally set to 600KHz switching frequency
  • Default internally set to 3ms soft-start
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: