PDP SEO Portlet

ISL85003FRZ-TK

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 15 V, 3 A, 500 kHz, 12 Pins, DFN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL85003FRZ-TK
Secondary Manufacturer Part#: ISL85003FRZ-TK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL85003 are synchronous buck regulators with integrated high-side and low-side FET’s. The regulator can operate from an input voltage range of 4.5V to 18V while delivering a very efficient continuous 3A current. This is all delivered in a very compact 3x4mm DFN package. The ISL85003 can automatically switch between DCM and CCM for light load efficiency in DCM. The switching frequency in CCM is internally set to 500kHz. Fault protection is provided by internal current limiting during positive or negative overcurrent conditions, output and input under and overvoltage detection and an over-temperature monitoring circuit.

  • Input voltage range 4.5V to 18V
  • Output voltage adjustable from 0.8V, ±1%
  • Efficiency up to 95%
  • Integrated boot diode with undervoltage detection
  • Current mode control
    • DCM/CCM -
    • Internal or external compensation options -
    • 500kHz switching frequency option
    • External synchronization up to 2MHz on ISL85003
  • Adjustable soft-start time on the ISL85003A
  • Open drain PG window comparator
    • Built-in protection
    • Positive and negative overcurrent protection
    • Overvoltage and thermal protection
    • Input overvoltage protection

Technical Attributes

Find Similar Parts

Description Value
95 %
Matte Tin
260
18 V
4.5 V
Surface Mount
MSL 3 - 168 hours
1
3.3 V
-40 to 125 °C
3 A
3A A
Adjustable
0.8 to 18 V
12DFN
12
3 x 4 x 0.85(Max)
Extended Industrial
DFN
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: