ISL85003FRZ-T
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 15 V, 3 A, 500 kHz, 12 Pins, DFN-EP
- RoHS 10 Compliant
- Tariff Charges
The ISL85003 are synchronous buck regulators with integrated high-side and low-side FET’s. The regulator can operate from an input voltage range of 4.5V to 18V while delivering a very efficient continuous 3A current. This is all delivered in a very compact 3x4mm DFN package. The ISL85003 can automatically switch between DCM and CCM for light load efficiency in DCM. The switching frequency in CCM is internally set to 500kHz. Fault protection is provided by internal current limiting during positive or negative overcurrent conditions, output and input under and overvoltage detection and an over-temperature monitoring circuit.
- Input voltage range 4.5V to 18V
- Output voltage adjustable from 0.8V, ±1%
- Efficiency up to 95%
- Integrated boot diode with undervoltage detection
- Current mode control
- DCM/CCM -
- Internal or external compensation options -
- 500kHz switching frequency option
- External synchronization up to 2MHz on ISL85003
- Adjustable soft-start time on the ISL85003A
- Open drain PG window comparator
- Built-in protection
- Positive and negative overcurrent protection
- Overvoltage and thermal protection
- Input overvoltage protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| Matte Tin | ||
| 260 | ||
| 18 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 2.5 V | ||
| -40 to 125 °C | ||
| 3 A | ||
| 3A A | ||
| Adjustable | ||
| 0.8 to 18 V | ||
| 12DFN | ||
| 12 | ||
| 3 x 4 x 0.85(Max) | ||
| Extended Industrial | ||
| DFN | ||
| 500 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |